Vishay TrenchFET® Gen V MOSFETs offer Industry-leading RDS x Qg FOM. Compared to the nearest competing product on the market, TrenchFET® Gen V MOSFETs offer FOM improvements of 50 % to 78 % for more efficient power conversion saving energy by increasing the efficiency of power conversion topologies and switching circuitry. Key applications for this new 80 V, 100 V, and 150 V product family include Synchronous rectification, Primary side switch, DC/DC converters, OR-ing and hot swap switch, Power supplies, Motor drive control and Battery management.